
SRFR-4/2.9-8-SP | |
|---|---|
DigiKey Part Number | A132498-DS-ND |
Manufacturer | |
Manufacturer Product Number | SRFR-4/2.9-8-SP |
Description | HEATSHRNK 0.158" GRAY METER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.158" (4.01mm) 1.38 to 1 Gray Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.158" (4.01mm) | |
Inner Diameter - Recovered | 0.114" (2.90mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Color | ||
Operating Temperature | -75°C ~ 200°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.24000 | $142.24 |
| 5 | $117.12000 | $585.60 |
| 10 | $111.08400 | $1,110.84 |
| Unit Price without GST: | $142.24000 |
|---|---|
| Unit Price with GST: | $163.57600 |





