
SRFR-4/2.9-8-SP | |
|---|---|
DigiKey Part Number | A132498-01-ND |
Manufacturer | |
Manufacturer Product Number | SRFR-4/2.9-8-SP |
Description | HEAT SHRINK TUBING |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.158" (4.01mm) 1.38 to 1 Gray 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.158" (4.01mm) | |
Inner Diameter - Recovered | 0.114" (2.90mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Color | ||
Operating Temperature | -75°C ~ 200°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |





