M5144-000004-7K5PG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Measurement Specialties
In Stock: 17
Unit Price: $295.39000
Datasheet
Pressure Sensor 7500PSI (51710.68kPa) Vented Gauge Male - 7/16" (11.11mm) O-Ring 1 V ~ 5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5144-000004-7K5PG

DigiKey Part Number
223-1075-ND
Manufacturer
Manufacturer Product Number
M5144-000004-7K5PG
Description
TRANSDUCER 1-5VDC 7500PSI
Customer Reference
Detailed Description
Pressure Sensor 7500PSI (51710.68kPa) Vented Gauge Male - 7/16" (11.11mm) O-Ring 1 V ~ 5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
7500PSI (51710.68kPa)
Output Type
Analog Voltage
Output
1 V ~ 5 V
Accuracy
±1%
Voltage - Supply
8V ~ 30V
Port Size
Male - 7/16" (11.11mm) O-Ring
Port Style
Threaded
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
15000PSI (103421.36kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes