
M5244-000004-100PG | |
|---|---|
DigiKey Part Number | 223-1739-ND |
Manufacturer | |
Manufacturer Product Number | M5244-000004-100PG |
Description | TRANSDUCER 1-5VDC 100PSI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 7/16" (11.11mm) UNF 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 7/16" (11.11mm) UNF | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 200PSI (1378.95kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $248.51650 | $9,940.66 |
| Unit Price without GST: | $248.51650 |
|---|---|
| Unit Price with GST: | $285.79398 |

