



30-00366 | |
|---|---|
DigiKey Part Number | 839-30-00366-ND 839-30-00366-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00366 |
Description | CABLE 3COND 18AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable White 18 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.216" (5.49mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color White |
Cable Type | Ratings UL Style 2464 |
Number of Conductors 3 | Voltage 300 V |
Wire Gauge | Operating Temperature 80°C |
Conductor Strand 41/34 | Jacket (Insulation) Thickness 0.0299" (0.759mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | $8.15000 | $8.15 |
| 5 | $7.27400 | $36.37 |
| 10 | $6.92600 | $69.26 |
| 25 | $6.49000 | $162.25 |
| 50 | $6.17580 | $308.79 |
| 100 | $5.87450 | $587.45 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 305 | $3.76338 | $1,147.83 |
| 610 | $3.57657 | $2,181.71 |
| 915 | $3.57619 | $3,272.21 |
| Unit Price without GST: | $8.15000 |
|---|---|
| Unit Price with GST: | $9.37250 |



