3 Conductor Multi-Conductor Cable White 18 AWG 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable White 18 AWG 98.43' (30.00m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00366

DigiKey Part Number
T1273-30-ND
Manufacturer
Manufacturer Product Number
30-00366
Description
CABLE 3COND 18AWG WHITE 30M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 18 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.216" (5.49mm)
Packaging
Spool
Length
98.43' (30.00m)
Part Status
Discontinued at DigiKey
Jacket Color
White
Cable Type
Ratings
UL Style 2464
Number of Conductors
3
Voltage
300 V
Wire Gauge
Operating Temperature
80°C
Conductor Strand
41/34
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3COND 18AWG WHITE
In-Stock: 2957
Unit Price: $8.15000
CABLE 3COND 18AWG WHITE 152M
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG WHITE 5M
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG WHITE 1M
In-Stock: 2
Unit Price: $7.67000