
INA296B3QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-INA296B3QDDFRQ1TR-ND - Tape & Reel (TR) 296-INA296B3QDDFRQ1CT-ND - Cut Tape (CT) 296-INA296B3QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296B3QDDFRQ1 |
Description | AEC-Q100 -5V TO 110V BIDIRECTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.59000 | $4.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.05051 | $9,151.53 |
| 6,000 | $2.99381 | $17,962.86 |
| Unit Price without GST: | $4.59000 |
|---|---|
| Unit Price with GST: | $5.27850 |











