LM27342QMY/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,053
Unit Price: $7.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.63103
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $4.27181
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM27342QMY/NOPB

DigiKey Part Number
LM27342QMY/NOPBTR-ND - Tape & Reel (TR)
LM27342QMY/NOPBCT-ND - Cut Tape (CT)
LM27342QMY/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM27342QMY/NOPB
Description
IC REG BUCK ADJ 2A 10MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM27342QMY/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MSOP-PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.98000$7.98
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.17464$5,174.64
2,000$5.05910$10,118.20
3,000$5.00127$15,003.81
Manufacturers Standard Package
Unit Price without GST:$7.98000
Unit Price with GST:$9.17700