LM5100ASD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,155
Unit Price: $5.70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,774
Unit Price: $11.36000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 11,498
Unit Price: $11.36000
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5100ASD

DigiKey Part Number
LM5100ASD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5100ASD
Description
IC GATE DRVR HALF-BRIDGE 10WSON
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5100ASD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
9V ~ 14V
Logic Voltage - VIL, VIH
2.3V, -
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
118 V
Rise / Fall Time (Typ)
430ns, 260ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WDFN Exposed Pad
Supplier Device Package
10-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.92586$3,925.86
2,000$3.83375$7,667.50
3,000$3.78760$11,362.80
Manufacturers Standard Package
Unit Price without GST:$3.92586
Unit Price with GST:$4.51474