Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,459 In Stock 330,000 Factory | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.30093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | MOSFET (N-Channel) | 4.5V ~ 5.5V | 0.6V, 3.3V | - | Non-Inverting | 40 V | 16ns, 11ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x2) | ||
9,030 In Stock | 1 : $1.11000 Cut Tape (CT) 3,000 : $0.49557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, SiC MOSFET | 40V (Max) | - | 10A, 10A | Non-Inverting | - | 48ns, 35ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
15,776 In Stock | 1 : $1.30000 Cut Tape (CT) 3,000 : $0.58187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | GaN FET, MOSFET (N-Channel) | 8V ~ 20V | 1.2V, 1.9V | 4A, 8A | Inverting, Non-Inverting | 200 V | 6.5ns, 4.5ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6-2 | |||
19,340 In Stock | 1 : $1.35000 Cut Tape (CT) 3,000 : $0.61741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side, Low-Side | 3-Phase | 3 | MOSFET (N-Channel) | 5V ~ 20V | 0.8V, 2V | 750mA, 1.5A | Inverting, Non-Inverting | 105 V | 12ns, 12ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
13,127 In Stock | 1 : $1.35000 Cut Tape (CT) 3,000 : $1.02307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel, P-Channel) | 4.5V ~ 18V | 0.8V, 2.4V | 1.5A, 1.5A | Non-Inverting | - | 20ns, 20ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,043 In Stock | 1 : $1.37000 Cut Tape (CT) 3,000 : $1.04135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel, P-Channel) | 4.5V ~ 18V | 0.8V, 2.4V | 500mA, 500mA | Inverting | - | 19ns, 15ns | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,773 In Stock | 1 : $1.37000 Cut Tape (CT) 3,000 : $1.08610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel, P-Channel) | 4.5V ~ 18V | 0.8V, 2.4V | 500mA, 500mA | Non-Inverting | - | 19ns, 15ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,830 In Stock | 1 : $1.48000 Cut Tape (CT) 3,000 : $0.67095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side, Low-Side | Single | 1 | GaN FET, MOSFET (N-Channel) | 4.5V ~ 20V | - | 4A, 8A | Non-Inverting | 200 V | 6.5ns, 4.5ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
2,290 In Stock | 1 : $1.48000 Cut Tape (CT) 3,000 : $0.67004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel) | 10.2V ~ 20V | 0.8V, 2.5V | 1.5A, 1.5A | Non-Inverting | - | 25ns, 25ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
24,992 In Stock | 1 : $1.52000 Cut Tape (CT) 3,000 : $0.70037 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side, Low-Side | 3-Phase | 3 | MOSFET (N-Channel) | 5V ~ 20V | 0.8V, 2V | 750mA, 1.5A | Inverting, Non-Inverting | 105 V | 12ns, 12ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
11,223 In Stock | 1 : $1.53000 Cut Tape (CT) 3,000 : $0.69570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | MOSFET (N-Channel) | 10V ~ 18V | 0.8V, 2.2V | 160mA, 240mA | Non-Inverting | 100 V | 85ns, 40ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
42,875 In Stock | 1 : $1.59000 Cut Tape (CT) 2,500 : $0.73113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | MOSFET (N-Channel) | 8V ~ 14V | 0.8V, 2.2V | 1A, 1A | Non-Inverting | 108 V | 15ns, 15ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,238 In Stock | 1 : $1.61000 Cut Tape (CT) 3,000 : $0.72116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | MOSFET (N-Channel) | 4.5V ~ 18V | - | 1.4A, 1.4A | Inverting, Non-Inverting | - | 9ns, 8ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
13,669 In Stock 45,000 Factory | 1 : $1.68000 Cut Tape (CT) 3,000 : $0.78310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | Low-Side | Independent | 1 | MOSFET (N-Channel, P-Channel) | 4.5V ~ 20V | 0.8V, 2.5V | 2A, 2A | CMOS, TTL | - | 7ns, 7ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock 30,000 Marketplace Check Lead Time | 1 : $1.77000 Cut Tape (CT) 3,000 : $0.80288 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | MOSFET (N-Channel) | 4.5V ~ 18V | 0.8V, 2V | 3A, 3A | Inverting, Non-Inverting | - | 13ns, 9ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
8,006 In Stock | 1 : $1.79000 Cut Tape (CT) 3,000 : $0.83728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel) | 4.5V ~ 18V | 1V, 2.4V | 4A, 4A | Inverting, Non-Inverting | - | 8ns, 7ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,924 In Stock | 1 : $1.81000 Cut Tape (CT) 3,000 : $0.85275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel) | 4.5V ~ 18V | 1V, 2.4V | 4A, 8A | Inverting, Non-Inverting | - | 8ns, 7ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
22,114 In Stock | 1 : $1.86000 Cut Tape (CT) 2,500 : $0.87184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | MOSFET (N-Channel) | 10V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Non-Inverting | 200 V | 70ns, 30ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
13,825 In Stock | 1 : $1.94000 Cut Tape (CT) 3,000 : $0.91970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel) | 4.5V ~ 18V | 1V, 2.4V | 4A, 4A | Inverting, Non-Inverting | - | 8ns, 7ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,900 In Stock | 1 : $1.99000 Cut Tape (CT) 3,000 : $0.91838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | MOSFET (N-Channel) | 4.5V ~ 18V | 0.8V, 2V | 3A, 3A | Inverting, Non-Inverting | - | 13ns, 9ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-MicroFET (2x2) | ||
17,205 In Stock | 1 : $2.01000 Cut Tape (CT) 250 : $1.08452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel) | 4.5V ~ 18V | 1V, 2.4V | 4A, 4A | Inverting, Non-Inverting | - | 8ns, 7ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,969 In Stock | 1 : $2.01000 Cut Tape (CT) 2,500 : $0.95709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, MOSFET (N-Channel) | 10V ~ 20V | 0.7V, 2.3V | 290mA, 600mA | Non-Inverting | 600 V | 70ns, 35ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,603 In Stock | 1 : $2.01000 Cut Tape (CT) 5,000 : $1.47981 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | MOSFET (N-Channel) | 4.5V ~ 20V | 0.8V, 2.4V | 1.5A, 1.5A | Non-Inverting | - | 20ns, 18ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-VDFN Exposed Pad, 8-MLF® | 8-MLF® (3x3) | ||
2,533 In Stock | 1 : $2.01000 Cut Tape (CT) 3,000 : $0.91198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel) | 4.5V ~ 18V | 1V, 2.4V | 4A, 8A | Inverting, Non-Inverting | - | 8ns, 7ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
17,896 In Stock | 1 : $2.10000 Cut Tape (CT) 2,500 : $0.98239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | MOSFET (N-Channel) | 4.5V ~ 18V | 0.8V, 2V | 5A, 5A | Non-Inverting | - | 12ns, 9ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |