
SSM3J371R,LF | |
|---|---|
DigiKey Part Number | SSM3J371RLFTR-ND - Tape & Reel (TR) SSM3J371RLFCT-ND - Cut Tape (CT) SSM3J371RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J371R,LF |
Description | MOSFET P-CH 20V 4A SOT23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J371R,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 4.5 V | |
Vgs (Max) | +6V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 630 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.43100 | $4.31 |
| 100 | $0.27090 | $27.09 |
| 500 | $0.20140 | $100.70 |
| 1,000 | $0.17895 | $178.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14584 | $437.52 |
| 6,000 | $0.13184 | $791.04 |
| 9,000 | $0.12470 | $1,122.30 |
| 15,000 | $0.11667 | $1,750.05 |
| 21,000 | $0.11192 | $2,350.32 |
| 30,000 | $0.10730 | $3,219.00 |
| 75,000 | $0.09715 | $7,286.25 |
| 150,000 | $0.09591 | $14,386.50 |
| Unit Price without GST: | $0.69000 |
|---|---|
| Unit Price with GST: | $0.79350 |

