
TK16V60W5,LVQ | |
|---|---|
DigiKey Part Number | 264-TK16V60W5,LVQTR-ND - Tape & Reel (TR) 264-TK16V60W5,LVQCT-ND - Cut Tape (CT) 264-TK16V60W5,LVQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK16V60W5,LVQ |
Description | PB-F POWER MOSFET TRANSISTOR DTM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 15.8A (Ta) 139W (Tc) Surface Mount 4-DFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 245mOhm @ 7.9A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 790µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 139W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DFN-EP (8x8) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.55000 | $9.55 |
| 10 | $6.35400 | $63.54 |
| 100 | $4.53950 | $453.95 |
| 500 | $4.34654 | $2,173.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.55108 | $8,877.70 |
| Unit Price without GST: | $9.55000 |
|---|---|
| Unit Price with GST: | $10.98250 |

