
THD 15-2422N | |
|---|---|
DigiKey Part Number | THD15-2422N-ND |
Manufacturer | |
Manufacturer Product Number | THD 15-2422N |
Description | DC DC CONVERTER +/-12V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 15-2422N Models |
Category | Current - Output (Max) 625mA, 625mA |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Remote On/Off, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 90% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THD 15-2422WIN | Traco Power | 25 | 1951-3088-ND | $111.15000 | MFR Recommended |
| THN 15-2422N | Traco Power | 34 | 1951-3285-ND | $78.83000 | MFR Recommended |
| JCG1524D12 | WEC | 6 | 2266-JCG1524D12-1470-ND | $106.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.25000 | $101.25 |
| 5 | $97.47800 | $487.39 |
| 10 | $95.89300 | $958.93 |
| 30 | $93.43333 | $2,803.00 |
| 50 | $92.30940 | $4,615.47 |
| 100 | $90.80460 | $9,080.46 |
| Unit Price without GST: | $101.25000 |
|---|---|
| Unit Price with GST: | $116.43750 |

