


TSR 0.6-4890WI | |
|---|---|
DigiKey Part Number | 1951-TSR0.6-4890WI-ND |
Manufacturer | |
Manufacturer Product Number | TSR 0.6-4890WI |
Description | DC DC CONVERTER 9V 3SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 600mA 14V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 0.6-4890WI Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 600mA |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 14V | Size / Dimension 0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm) |
Voltage - Input (Max) 72V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.59000 | $20.59 |
| 5 | $19.81800 | $99.09 |
| 10 | $19.49700 | $194.97 |
| 30 | $18.99767 | $569.93 |
| 50 | $18.76980 | $938.49 |
| 100 | $18.46450 | $1,846.45 |
| 250 | $18.06808 | $4,517.02 |
| 500 | $17.77346 | $8,886.73 |
| Unit Price without GST: | $20.59000 |
|---|---|
| Unit Price with GST: | $23.67850 |

