3300 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC247066332

DigiKey Part Number
56-BFC247066332CT-ND - Cut Tape (CT)
56-BFC247066332TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC247066332
Description
CAP FILM 3300PF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,785
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.80000$4.80
10$3.42700$34.27
50$2.80100$140.05
100$2.59040$259.04
500$2.20250$1,101.25
1,000$2.07054$2,070.54
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.88048$3,760.96
4,000$1.81877$7,275.08
6,000$1.78785$10,727.10
10,000$1.75356$17,535.60
Manufacturers Standard Package
Unit Price without GST:$4.80000
Unit Price with GST:$5.52000