
F17724472000 | |
|---|---|
DigiKey Part Number | F17724472000-ND |
Manufacturer | |
Manufacturer Product Number | F17724472000 |
Description | CAP FILM SUPPRESSION |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470000 pF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.49000 | $7.49 |
| 10 | $5.32700 | $53.27 |
| 50 | $4.46720 | $223.36 |
| 125 | $4.12608 | $515.76 |
| 500 | $3.75132 | $1,875.66 |
| 1,000 | $3.61198 | $3,611.98 |
| 2,500 | $3.46478 | $8,661.95 |
| 5,000 | $3.37600 | $16,880.00 |
| Unit Price without GST: | $7.49000 |
|---|---|
| Unit Price with GST: | $8.61350 |

