
MAL203133681E3 | |
|---|---|
DigiKey Part Number | MAL203133681E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203133681E3 |
Description | CAP ALUM 680UF 6.3V AXIAL TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Axial, Can 590mOhm @ 100Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 590mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 430 mA @ 100 Hz | |
Impedance | 290 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 0.709" L (10.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.63609 | $3,272.18 |
| Unit Price without GST: | $1.63609 |
|---|---|
| Unit Price with GST: | $1.88150 |

