100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214097001E3

DigiKey Part Number
56-MAL214097001E3TR-ND - Tape & Reel (TR)
56-MAL214097001E3CT-ND - Cut Tape (CT)
56-MAL214097001E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214097001E3
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214097001E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
153 mA @ 100 Hz
Impedance
250 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.413" L x 0.413" W (10.50mm x 10.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 646
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.15000$5.15
10$3.42400$34.24
50$2.70860$135.43
100$2.48260$248.26
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.05580$1,027.90
1,000$1.93586$1,935.86
1,500$1.87535$2,813.03
2,500$1.80792$4,519.80
3,500$1.76829$6,189.01
5,000$1.73002$8,650.10
Manufacturers Standard Package
Unit Price without GST:$5.15000
Unit Price with GST:$5.92250