100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214097602E3

DigiKey Part Number
56-MAL214097602E3TR-ND - Tape & Reel (TR)
56-MAL214097602E3CT-ND - Cut Tape (CT)
56-MAL214097602E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214097602E3
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
126 mA @ 100 Hz
Impedance
400 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.335" L x 0.335" W (8.50mm x 8.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,745
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.80000$4.80
10$3.18600$31.86
50$2.51280$125.64
100$2.30010$230.01
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.89904$949.52
1,000$1.78616$1,786.16
1,500$1.72920$2,593.80
2,500$1.66573$4,164.32
3,500$1.62844$5,699.54
5,000$1.59242$7,962.10
Manufacturers Standard Package
Unit Price without GST:$4.80000
Unit Price with GST:$5.52000