
MAL214097812E3 | |
|---|---|
DigiKey Part Number | MAL214097812E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214097812E3 |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 330 mA @ 100 Hz | |
Impedance | 200 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.508" L x 0.508" W (12.90mm x 12.90mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.14000 | $7.14 |
| 10 | $4.83800 | $48.38 |
| 50 | $3.88320 | $194.16 |
| 200 | $3.33255 | $666.51 |
| 600 | $3.02005 | $1,812.03 |
| 1,000 | $2.90327 | $2,903.27 |
| 2,600 | $2.72347 | $7,081.02 |
| 5,000 | $2.62450 | $13,122.50 |
| Unit Price without GST: | $7.14000 |
|---|---|
| Unit Price with GST: | $8.21100 |

