220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214099812E3

DigiKey Part Number
4384PHTR-ND - Tape & Reel (TR)
4384PHCT-ND - Cut Tape (CT)
4384PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214099812E3
Description
CAP ALUM 220UF 20% 63V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214099812E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
-
Ratings
Applications
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
200 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
0.492" L x 0.492" W (12.50mm x 12.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 626
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.71000$7.71
10$5.24300$52.43
50$4.22060$211.03
100$3.89790$389.79
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$3.56315$712.63
400$3.34445$1,337.78
600$3.23413$1,940.48
1,000$3.11117$3,111.17
1,400$3.03891$4,254.47
2,000$2.96913$5,938.26
Manufacturers Standard Package
Unit Price without GST:$7.71000
Unit Price with GST:$8.86650