MAL223551001E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.89560
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 332
Unit Price: $10.56000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $9.65000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $5.11194
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 162
Unit Price: $10.03000
Datasheet
40 F (EDLC) Supercapacitor 3 V Radial, Can 16mOhm @ 1kHz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 F (EDLC) Supercapacitor 3 V Radial, Can 16mOhm @ 1kHz 2000 Hrs @ 85°C
MAL2235XXXXXE3

MAL223551001E3

DigiKey Part Number
56-MAL223551001E3-ND
Manufacturer
Manufacturer Product Number
MAL223551001E3
Description
CAP ALUM 40F 3V 2000H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40 F (EDLC) Supercapacitor 3 V Radial, Can 16mOhm @ 1kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL223551001E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Box
Part Status
Active
Capacitance
40 F
Tolerance
-20%, +50%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
16mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Grade
Automotive
Qualification
AEC-Q200
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Box
QuantityUnit PriceExt Price
500$5.03090$2,515.45
Unit Price without GST:$5.03090
Unit Price with GST:$5.78554