
MAL229965152E3 | |
|---|---|
DigiKey Part Number | 56-MAL229965152E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL229965152E3 |
Description | CAP ALUM 1.5MF 20% 350V LEAD TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 100mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.6 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.9 A @ 10 kHz | |
Impedance | 75 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.46000 | $73.46 |
| 25 | $52.71760 | $1,317.94 |
| 50 | $50.14820 | $2,507.41 |
| 100 | $49.95960 | $4,995.96 |
| Unit Price without GST: | $73.46000 |
|---|---|
| Unit Price with GST: | $84.47900 |

