MALREKB05KK268P00K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $3.72145
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $8.13000
Datasheet

Upgrade


Nichicon
In Stock: 594
Unit Price: $12.04000
Datasheet
Image for MALREKB05KK268P00K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MALREKB05KK268P00K

DigiKey Part Number
MALREKB05KK268P00K-ND
Manufacturer
Manufacturer Product Number
MALREKB05KK268P00K
Description
CAP ALUM 68UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3.9Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
352 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
3.9Ohm @ 120Hz
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
500BXC68M18X40Rubycon0500BXC68M18X40-ND$3.72145Upgrade
B43890A5686M000TDK0B43890A5686M000-ND$8.13000Upgrade
UCY2H680MHDNichicon594493-6953-ND$12.04000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes