
PR01000102709JR500 | |
|---|---|
DigiKey Part Number | 56-PR01000102709JR500TR-ND - Tape & Reel (TR) 56-PR01000102709JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000102709JR500 |
Description | RES 27 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000102709JR500 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU1W27RJ | TE Connectivity Passive Product | 990 | 1712-FWFU1W27RJCT-ND | $0.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.28700 | $2.87 |
| 25 | $0.24200 | $6.05 |
| 50 | $0.21380 | $10.69 |
| 100 | $0.18980 | $18.98 |
| 250 | $0.16324 | $40.81 |
| 500 | $0.14666 | $73.33 |
| 1,000 | $0.13252 | $132.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10738 | $536.90 |
| 10,000 | $0.09915 | $991.50 |
| 15,000 | $0.09493 | $1,423.95 |
| 25,000 | $0.09015 | $2,253.75 |
| 35,000 | $0.08730 | $3,055.50 |
| 50,000 | $0.08452 | $4,226.00 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.52900 |

