10 µH Shielded Drum Core, Wirewound Inductor 1.3 A 65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFDC2020CZER100M

DigiKey Part Number
541-IFDC2020CZER100MTR-ND - Tape & Reel (TR)
541-IFDC2020CZER100MCT-ND - Cut Tape (CT)
541-IFDC2020CZER100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFDC2020CZER100M
Description
FIXED IND 10UH 1.3A 65 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.3 A 65mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IFDC2020CZER100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.79100$7.91
100$0.65020$65.02
1,000$0.53467$534.67
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.49447$988.94
4,000$0.46628$1,865.12
6,000$0.45056$2,703.36
10,000$0.43153$4,315.30
14,000$0.41945$5,872.30
20,000$0.40702$8,140.40
Manufacturers Standard Package
Unit Price without GST:$0.97000
Unit Price with GST:$1.11550