
IFDC2020CZER2R2N | |
|---|---|
DigiKey Part Number | 541-IFDC2020CZER2R2NTR-ND - Tape & Reel (TR) 541-IFDC2020CZER2R2NCT-ND - Cut Tape (CT) 541-IFDC2020CZER2R2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFDC2020CZER2R2N |
Description | FIXED IND 2.2UH 2.6A 17 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.6 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFDC2020CZER2R2N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.79100 | $7.91 |
| 100 | $0.65020 | $65.02 |
| 1,000 | $0.53467 | $534.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.49447 | $988.94 |
| 4,000 | $0.46628 | $1,865.12 |
| 6,000 | $0.45056 | $2,703.36 |
| 10,000 | $0.43153 | $4,315.30 |
| 14,000 | $0.41945 | $5,872.30 |
| 20,000 | $0.40702 | $8,140.40 |
| Unit Price without GST: | $0.97000 |
|---|---|
| Unit Price with GST: | $1.11550 |

