10 µH Shielded Drum Core, Wirewound Inductor 2 A 38mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFDC2525DZER100M

DigiKey Part Number
541-IFDC2525DZER100MTR-ND - Tape & Reel (TR)
541-IFDC2525DZER100MCT-ND - Cut Tape (CT)
541-IFDC2525DZER100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFDC2525DZER100M
Description
FIXED IND 10UH 2A 38 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2 A 38mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IFDC2525DZER100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
38mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,703
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.77100$7.71
100$0.63360$63.36
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.51095$510.95
2,000$0.48181$963.62
3,000$0.46554$1,396.62
5,000$0.44584$2,229.20
7,000$0.43334$3,033.38
10,000$0.42048$4,204.80
Manufacturers Standard Package
Unit Price without GST:$0.93000
Unit Price with GST:$1.06950