
IFDC3030EZER100M | |
|---|---|
DigiKey Part Number | 541-IFDC3030EZER100MTR-ND - Tape & Reel (TR) 541-IFDC3030EZER100MCT-ND - Cut Tape (CT) 541-IFDC3030EZER100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFDC3030EZER100M |
Description | FIXED IND 10UH 1.84A 49 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.84 A 49mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 49mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.68900 | $6.89 |
| 100 | $0.56630 | $56.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.45684 | $456.84 |
| 2,000 | $0.43077 | $861.54 |
| 3,000 | $0.41622 | $1,248.66 |
| 5,000 | $0.39861 | $1,993.05 |
| 7,000 | $0.38742 | $2,711.94 |
| 10,000 | $0.37592 | $3,759.20 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.96600 |

