
IHLP1008ABEZ2R2M5A | |
|---|---|
DigiKey Part Number | 541-IHLP1008ABEZ2R2M5ATR-ND - Tape & Reel (TR) 541-IHLP1008ABEZ2R2M5ACT-ND - Cut Tape (CT) 541-IHLP1008ABEZ2R2M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1008ABEZ2R2M5A |
Description | FIXED IND 2.2UH 2.6A 84 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 2.6 A 84mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 84mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.39800 | $3.98 |
| 100 | $0.32700 | $32.70 |
| 1,000 | $0.26887 | $268.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24023 | $720.69 |
| 6,000 | $0.22652 | $1,359.12 |
| 9,000 | $0.21888 | $1,969.92 |
| 15,000 | $0.20963 | $3,144.45 |
| 21,000 | $0.20375 | $4,278.75 |
| 30,000 | $0.19771 | $5,931.30 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.54050 |

