
IHSM5832PJ392L | |
|---|---|
DigiKey Part Number | IHSM5832PJ392L-ND |
Manufacturer | |
Manufacturer Product Number | IHSM5832PJ392L |
Description | FIXED IND 3.9MH 160MA 20.74 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Inductor 160 mA 20.74Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 110mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20.74Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.640" L x 0.320" W (16.26mm x 8.13mm) | |
Height - Seated (Max) | 0.285" (7.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $5.65190 | $565.19 |
| Unit Price without GST: | $5.65190 |
|---|---|
| Unit Price with GST: | $6.49969 |

