RNC50H7062DSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $17.57240
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $20.64380
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $19.06190
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $22.44530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.56370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.76900
Datasheet
70.6 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H7062DSRSL

DigiKey Part Number
RNC50H7062DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H7062DSRSL
Description
RES 70.6K OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
70.6 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H7062DSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$14.76900$1,476.90
Manufacturers Standard Package
Unit Price without GST:$14.76900
Unit Price with GST:$16.98435