Image for BYW74-L36 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW74-L36

DigiKey Part Number
BYW74-L36-ND
Manufacturer
Manufacturer Product Number
BYW74-L36
Description
DIODE AVALANCHE 400V 3A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Reverse Recovery Time (trr)
200 ns
Part Status
Active
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Technology
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - DC Reverse (Vr) (Max)
400 V
Base Product Number
Current - Average Rectified (Io)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
3,000$2.56700$7,701.00
Manufacturers Standard Package
Unit Price without GST:$2.56700
Unit Price with GST:$2.95205