GLL4760A-E3/97 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.90470
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.49908
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.47210
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.47210
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.49908
Datasheet
Zener Diode 68 V 1 W ±5% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLL4760A-E3/97

DigiKey Part Number
GLL4760A-E3/97-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLL4760A-E3/97
Description
DIODE ZENER 68V 1W DO213AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 1 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 51.7 V
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.79321$3,966.05
10,000$0.76639$7,663.90
Manufacturers Standard Package
Unit Price without GST:$0.79321
Unit Price with GST:$0.91219