
TLZ3V6B-GS08 | |
|---|---|
DigiKey Part Number | 112-TLZ3V6B-GS08TR-ND - Tape & Reel (TR) 112-TLZ3V6B-GS08CT-ND - Cut Tape (CT) 112-TLZ3V6B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ3V6B-GS08 |
Description | DIODE ZENER 3.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.17900 | $1.79 |
| 100 | $0.17170 | $17.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.17075 | $426.88 |
| 5,000 | $0.15433 | $771.65 |
| 7,500 | $0.14597 | $1,094.77 |
| 12,500 | $0.10870 | $1,358.75 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |

