


V8PL63-M3/H | |
|---|---|
DigiKey Part Number | 112-V8PL63-M3/HTR-ND - Tape & Reel (TR) 112-V8PL63-M3/HCT-ND - Cut Tape (CT) 112-V8PL63-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PL63-M3/H |
Description | DIODE SCHOTTKY 60V 8A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 60 V | |
Capacitance @ Vr, F | 1400pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.41200 | $14.12 |
| 100 | $0.93060 | $93.06 |
| 500 | $0.72350 | $361.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.62281 | $934.21 |
| 3,000 | $0.57209 | $1,716.27 |
| 4,500 | $0.51382 | $2,312.19 |
| 10,500 | $0.50003 | $5,250.31 |
| 15,000 | $0.48984 | $7,347.60 |
| Unit Price without GST: | $2.25000 |
|---|---|
| Unit Price with GST: | $2.58750 |

