


VSS8D3M12-M3/I | |
|---|---|
DigiKey Part Number | 112-VSS8D3M12-M3/ITR-ND - Tape & Reel (TR) 112-VSS8D3M12-M3/ICT-ND - Cut Tape (CT) 112-VSS8D3M12-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D3M12-M3/I |
Description | DIODE SCHOTTKY 120V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 120 V | |
Capacitance @ Vr, F | 310pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.22134 | $3,098.76 |
| 28,000 | $0.20552 | $5,754.56 |
| 42,000 | $0.19747 | $8,293.74 |
| 70,000 | $0.19639 | $13,747.30 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.90850 |

