
MKP1848S65070JY6F | |
|---|---|
DigiKey Part Number | 2870-MKP1848S65070JY6F-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848S65070JY6F |
Description | CAP FILM 50UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 6 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 2.756" W (57.50mm x 70.00mm) |
Part Status Active | Height - Seated (Max) 0.945" (24.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering |
Dielectric Material | Features Low ESR; Low ESL; Long Life |
ESR (Equivalent Series Resistance) 3 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $18.43090 | $1,843.09 |
| Unit Price without GST: | $18.43090 |
|---|---|
| Unit Price with GST: | $21.19554 |

