CWR06KB106KR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $34.84117
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $38.31633
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.17300
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 135
Unit Price: $43.88000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.28717
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $38.78400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.63950
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 172
Unit Price: $42.49000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $34.20967
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $37.71800
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $38.55017
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.66520
Datasheet
New at DigiKey
Image for CWR06KB106KR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06KB106KR

DigiKey Part Number
718-CWR06KB106KR-ND
Manufacturer
Manufacturer Product Number
CWR06KB106KR
Description
CWR06KB106KR
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V 2711 (6728 Metric) 1.4Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2711 (6728 Metric)
Size / Dimension
0.265" L x 0.110" W (6.73mm x 2.79mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
G
Ratings
-
Features
High Reliability
Failure Rate
R (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
60$33.07550$1,984.53
Unit Price without GST:$33.07550
Unit Price with GST:$38.03683