10 µH Semi-Shielded Drum Core, Wirewound Inductor 0.65 A 435mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Semi-Shielded Drum Core, Wirewound Inductor 0.65 A 435mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

74404024100

DigiKey Part Number
732-5428-2-ND - Tape & Reel (TR)
732-5428-1-ND - Cut Tape (CT)
732-5428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404024100
Description
FIXED IND 10UH 0.65A 435 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 0.65 A 435mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404024100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Semi-Shielded
DC Resistance (DCR)
435mOhm
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2520
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,055
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
50$1.78860$89.43
250$1.65700$414.25
500$1.48528$742.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.15228$2,304.56
Manufacturers Standard Package
Unit Price without GST:$2.12000
Unit Price with GST:$2.43800