4.7 µH Unshielded Drum Core, Wirewound Inductor 180 mA 2.8Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Unshielded Drum Core, Wirewound Inductor 180 mA 2.8Ohm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

744760347A

DigiKey Part Number
732-3449-2-ND - Tape & Reel (TR)
732-3449-1-ND - Cut Tape (CT)
732-3449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744760347A
Description
FIXED IND 4.7UH 180MA 2.8 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 180 mA 2.8Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744760347A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.8Ohm Max
Q @ Freq
15 @ 7.96MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.067" W (2.29mm x 1.70mm)
Height - Seated (Max)
0.058" (1.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,060
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.82200$8.22
50$0.76540$38.27
100$0.70880$70.88
500$0.65220$326.10
1,000$0.59740$597.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.54077$1,081.54
Manufacturers Standard Package
Unit Price without GST:$0.86000
Unit Price with GST:$0.98900