



744760347A | |
|---|---|
DigiKey Part Number | 732-3449-2-ND - Tape & Reel (TR) 732-3449-1-ND - Cut Tape (CT) 732-3449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744760347A |
Description | FIXED IND 4.7UH 180MA 2.8 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 180 mA 2.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744760347A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.067" W (2.29mm x 1.70mm) | |
Height - Seated (Max) | 0.058" (1.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.82200 | $8.22 |
| 50 | $0.76540 | $38.27 |
| 100 | $0.70880 | $70.88 |
| 500 | $0.65220 | $326.10 |
| 1,000 | $0.59740 | $597.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.54077 | $1,081.54 |
| Unit Price without GST: | $0.86000 |
|---|---|
| Unit Price with GST: | $0.98900 |


