
124668 | |
|---|---|
DigiKey Part Number | 345-1671-ND |
Manufacturer | |
Manufacturer Product Number | 124668 |
Description | HEAT PIPE ROUND 10 OD 600MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 23.622" (600.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.394" (10.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.04000 | $31.04 |
| 10 | $27.46400 | $274.64 |
| 25 | $26.16000 | $654.00 |
| 50 | $25.21320 | $1,260.66 |
| 100 | $24.30020 | $2,430.02 |
| 300 | $22.91837 | $6,875.51 |
| 500 | $22.30210 | $11,151.05 |
| Unit Price without GST: | $31.04000 |
|---|---|
| Unit Price with GST: | $35.69600 |


