
124681 | |
|---|---|
DigiKey Part Number | 345-1680-ND |
Manufacturer | |
Manufacturer Product Number | 124681 |
Description | HEAT PIPE ROUND 12 OD 600MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 23.622" (600.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.472" (12.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.60000 | $37.60 |
| 10 | $33.27500 | $332.75 |
| 25 | $31.69400 | $792.35 |
| 50 | $30.54680 | $1,527.34 |
| 100 | $29.44040 | $2,944.04 |
| 300 | $27.76563 | $8,329.69 |
| 500 | $27.01850 | $13,509.25 |
| Unit Price without GST: | $37.60000 |
|---|---|
| Unit Price with GST: | $43.24000 |


