
2071508-1 | |
|---|---|
DigiKey Part Number | 6270-2071508-1-ND |
Manufacturer | |
Manufacturer Product Number | 2071508-1 |
Description | Power/Signal Relay 1 Form A 5VDC |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.25 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC - Max | Approval Agency CQC, TUV, UR, VDE |
Load - Max Switching 2500VA | Relay Type |
Coil Current 90 mA | Coil Resistance 55.6 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | $2.66222 | $119.80 |
| 270 | $2.61174 | $705.17 |
| 450 | $2.57804 | $1,160.12 |
| 900 | $2.49380 | $2,244.42 |
| 1,035 | $2.46010 | $2,546.20 |
| 5,040 | $1.85350 | $9,341.64 |
| 10,035 | $1.48280 | $14,879.90 |
| Unit Price without GST: | $2.66222 |
|---|---|
| Unit Price with GST: | $3.06155 |

