Parametric Equivalent
Parametric Equivalent

CONREVSMA005-R58 | |
|---|---|
DigiKey Part Number | CONREVSMA005-R58-ND |
Manufacturer | |
Manufacturer Product Number | CONREVSMA005-R58 |
Description | CONN RPSMA RCPT STR 50OHM SOLDER |
Customer Reference | |
Detailed Description | RP-SMA Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONREVSMA005-R58 Models |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Includes 10 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Insulator, 1 Lockwasher, 2 Nuts, 1 Sleeve, 1 Spacer |
Connector Type Receptacle, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
Cable Group RG-58 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CONREVSMA014-R58 | TE Connectivity Linx | 0 | CONREVSMA014-R58-ND | $7.48379 | Parametric Equivalent |
| CONREVSMA005-R58 | WEC | 137 | 2266-CONREVSMA005-R58-ND | $10.34667 | Parametric Equivalent |



