Parametric Equivalent




L836-1J1T-43 | |
|---|---|
DigiKey Part Number | 5923-L836-1J1T-43-ND |
Manufacturer | |
Manufacturer Product Number | L836-1J1T-43 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T |
Datasheet | Datasheet |
EDA/CAD Models | L836-1J1T-43 Models |
Category | Height Above Board 0.448" (11.38mm) |
Manufacturer Bel Fuse Inc. | LED Color Green, Orange - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100/1000 Base-T | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Shield Material Copper Alloy |
Orientation 90° Angle (Right) | Housing Material Polyamide (PA), Nylon |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L836-1J1T-43 | WEC | 16 | 2266-L836-1J1T-43-ND | $12.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.77000 | $12.77 |
| 10 | $10.85200 | $108.52 |
| 25 | $10.17080 | $254.27 |
| 60 | $9.56150 | $573.69 |
| 120 | $9.10492 | $1,092.59 |
| 300 | $8.53513 | $2,560.54 |
| 540 | $8.18856 | $4,421.82 |
| 1,020 | $7.82960 | $7,986.19 |
| Unit Price without GST: | $12.77000 |
|---|---|
| Unit Price with GST: | $14.68550 |










