ME40A2403F01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SL POWER / Advanced Energy
In Stock: 247
Unit Price: $59.05000
Datasheet

Parametric Equivalent


WEC
In Stock: 19
Unit Price: $47.86000
Datasheet
24V 41 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME40A2403F01

DigiKey Part Number
271-2890-ND
Manufacturer
Manufacturer Product Number
ME40A2403F01
Description
AC/DC DESKTOP ADAPTER 24V 41W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24V 41 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
SL POWER / Advanced Energy
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class I)
Cord Length
57" (1.45m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm)
Voltage - Output
24V
Approval Agency
CB, CE, DEMKO, UL
Current - Output (Max)
1.7A
Base Product Number
Power (Watts)
41 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TE40A2403F01SL POWER / Advanced Energy247271-2929-ND$59.05000Parametric Equivalent
ME40A2403F01WEC192266-ME40A2403F01-ND$47.86000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 19 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Box
QuantityUnit PriceExt Price
250$65.24400$16,311.00
Manufacturers Standard Package
Unit Price without GST:$65.24400
Unit Price with GST:$75.03060

Other Suppliers on DigiKey

19In Stock
Ships from WEC