Parametric Equivalent
Parametric Equivalent



SMI36-5-K-P6 | |
|---|---|
DigiKey Part Number | 179-SMI36-5-K-P6-ND |
Manufacturer | |
Manufacturer Product Number | SMI36-5-K-P6 |
Description | AC/DC WALL MOUNT ADAPTER 5V 25W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5V 25 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI36-5-K-P6 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 39.4" (1.00m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 3.10" L x 1.34" W x 2.60" H (78.5mm x 34.0mm x 66.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL |
Voltage - Output 5V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 5A | Weight 0.35 lb (160 g) |
Power (Watts) 25 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI36-5-V-P6 | Bel Power Solutions | 2,644 | 179-SMI36-5-V-P6-ND | $64.47000 | Parametric Equivalent |
| SMI36-5-K-P6 | WEC | 0 | 2266-SMI36-5-K-P6-ND | $49.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.91000 | $49.91 |
| 5 | $45.90000 | $229.50 |
| 10 | $44.27200 | $442.72 |
| 25 | $42.20840 | $1,055.21 |
| 50 | $40.71140 | $2,035.57 |
| 100 | $39.26740 | $3,926.74 |
| 300 | $37.08290 | $11,124.87 |
| 500 | $36.10892 | $18,054.46 |
| Unit Price without GST: | $49.91000 |
|---|---|
| Unit Price with GST: | $57.39650 |








