
M12J08AS-C-1PVC-24A-BK | |
|---|---|
DigiKey Part Number | 5040-M12J08AS-C-1PVC-24A-BK-ND |
Manufacturer | |
Manufacturer Product Number | M12J08AS-C-1PVC-24A-BK |
Description | M12 Overmolded cable 8P Male |
Customer Reference | |
Detailed Description | Circular Cable Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.05000 | $26.05 |
| 10 | $22.79900 | $227.99 |
| 25 | $21.49560 | $537.39 |
| 50 | $20.19280 | $1,009.64 |
| 100 | $18.88980 | $1,888.98 |
| 250 | $17.58712 | $4,396.78 |
| 500 | $16.28432 | $8,142.16 |
| Unit Price without GST: | $26.05000 |
|---|---|
| Unit Price with GST: | $29.95750 |

